
DPDT slide switch featuring a right-angle orientation and through-hole mounting with PCB pins. Offers 6 positions with an On-On function and a 4mm switch travel. Rated for 500mA at 15V DC, with a contact material of copper alloy, copper, and silver with silver plating. Designed for 10,000 electrical cycles, this non-illuminated switch operates between -20°C and 70°C.
E-Switch EG2219 technical specifications.
| Actuator Length | 9mm |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG2219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
