
DP3T slide switch with solder terminals, right-angle orientation, and through-hole mounting. Features a 6mm standard actuator and 2mm switch travel, operating at 30V DC and 200mA. Contact material includes copper alloy, copper, and silver with silver plating, offering an electrical life of 10,000 cycles. Non-illuminated, lead-free, and RoHS compliant, this switch operates within a temperature range of -20°C to 70°C.
E-Switch EG2315A technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Height | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 30V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG2315A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
