
4PDT slide switch featuring PC pin termination for through-hole mounting with bracket support. Offers a 2-position, ON-ON switching function with a 2mm travel and 250gf operating force. Contact current rating is 200mA, with copper alloy, copper, and silver contact materials and silver plating, rated for 30V AC/DC. Designed for right-angle orientation, this non-illuminated, lead-free switch operates between -20°C and 70°C with an electrical life of 10,000 cycles.
E-Switch EG4208 technical specifications.
| Actuator Length | 4mm |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG4208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
