The EG8202 is a through hole on-on slide switch with a copper alloy contact and silver plating. It has a current rating of 300mA and a DC rated voltage of 30V. The switch is available in a standard actuator type with a length of 6mm and a travel of 4mm. It is rated for operation between -20°C and 70°C and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | 8PDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |