
SPST tactile switch with a non-illuminated, round polymer actuator. Features PC pin termination for through-hole mounting and a sealed design. Offers a 30mA contact current rating at 12VDC and an operating force of 130gf. Mechanical life is rated at 1,000,000 cycles, with operating temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the E-Switch GS10.00F130QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch GS10.00F130QP technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 30mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 30mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 130gf |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GS |
| Size | 7.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch GS10.00F130QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
