
Vertical, through-hole tactile switch featuring a round polymer actuator. SPST (Single Pole Single Throw) switch function with a momentary (Off-Mom) operation. Rated for 30mA at 12V DC, with silver contacts and silver plating. Offers a mechanical life of 150,000 cycles and an operating force of 300gf. Sealed mounting and PC pin termination.
Sign in to ask questions about the E-Switch GS10.00F300QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch GS10.00F300QP technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 30mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 30mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 300gf |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | GS |
| Size | 7.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch GS10.00F300QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.