
SPST-NO tactile switch featuring a 7.2mm x 7.2mm footprint and vertical orientation. Offers a 30mA contact current rating and 12V DC rated voltage with silver contacts and plating. Designed for through-hole mounting with a sealed construction, it boasts a mechanical life of 400,000 cycles and an operating force of 130gf. The polymer actuator provides a 0.3mm switch travel, operating within a temperature range of -40°C to 80°C.
Sign in to ask questions about the E-Switch GS4.70F130QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch GS4.70F130QP technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 30mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 30mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 400000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 130gf |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GS |
| Size | 7.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch GS4.70F130QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
