
Tactile switch featuring a vertical, through-hole mount with PC pin termination. This SPST, Off-Mom switch offers a non-illuminated, round polymer actuator and a mechanical life of 150,000 cycles. It operates with a 30mA contact current rating, silver contacts, and a 12V DC rated voltage. The switch has an operating force of 300gf and a travel of 0.3mm, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the E-Switch GS4.70F300QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch GS4.70F300QP technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 30mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 30mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 300gf |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GS |
| Size | 7.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch GS4.70F300QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.