This SPST N.O. tactile switch has a round button actuator and a straight body orientation. It is rated for a maximum current of 0.05 amps at 50 volts DC and has an electrical life of 100,000 cycles. The switch is designed for surface mount applications and features a gull wing termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.27N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |