
SPST tactile switch featuring a non-illuminated, round polymer actuator with a 1mm length. This right-angle, through-hole mounted component offers a 0.05A (30mA) contact current rating at 50VDC, utilizing silver contacts and plating. With a 1.27N (130gf) operating force and 0.3mm travel, it boasts electrical and mechanical lifespans of 100,000 and 400,000 cycles respectively. Operating within a -40°C to 80°C temperature range, this sealed switch is supplied in bulk packaging.
Sign in to ask questions about the E-Switch GSR6.34F130QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch GSR6.34F130QP technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 30mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 30mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 400000Cycles |
| Mount | Sealed, Through Hole |
| Operating Force | 130gf |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | GS |
| Size | 8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch GSR6.34F130QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
