Sign in to ask questions about the E-Switch HDW21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch HDW21 technical specifications.
| Package/Case | 200 |
| Length | 8.08mm |
| Material | Brass |
| Series | HD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch HDW21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.