E-Switch JS1300AQ technical specifications.
| Contact Material | Silver |
| Electrical Life | 200000Cycles |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JS1300 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch JS1300AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
