
5-position navigation joystick switch featuring a 12V DC rating and 50mA current capacity. Surface mountable with gull wing termination, this switch offers a robust electrical and mechanical life of 100,000 cycles. Operating within a temperature range of -20°C to 70°C, it is supplied on tape and reel in quantities of 850.
E-Switch JS1400BFQ technical specifications.
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | JS1400 |
| Termination | Gull Wing |
| Throw Configuration | SP5T |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch JS1400BFQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
