E-Switch K0119A-7313 technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Key Style | Flat Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 90° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch K0119A-7313 to view detailed technical specifications.
No datasheet is available for this part.