This SPST panel mount switch features a flat key and a maximum current rating of 4 amps at 125VAC. It has a maximum AC voltage rating of 250V and a 90° angle of throw. The switch is terminated with a solder lug and is designed for panel mounting with a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Key Style | Flat Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 90° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |