The K0119A-7318 is a SPST tumbler lock switch with a flat key style and a maximum current rating of 4 amps at 125VAC. It features a termination style of solder lug and a mounting type of panel mount. The switch has a body orientation of straight and an angle of throw of 90 degrees. It is rated for a maximum AC voltage of 250 volts.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Key Style | Flat Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 90° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |