This DP3T flat key tumbler lock switch has a maximum current rating of 4 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250 volts. The switch features a 45-degree angle of throw and a solder lug termination style. It is designed for panel mounting with a straight body orientation. The switch is suitable for use in a variety of applications where a maintained or momentary action is required.
Checking distributor stock and pricing after the page loads.
E-Switch K0129D-A126 technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DP3T |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.