This DPDT tumbler lock switch features a flat key and a maximum current rating of 4 amps at 125VAC or 28VDC. It can withstand a maximum AC voltage of 250 and a maximum DC voltage of 28. The switch has a 90-degree angle of throw and is terminated with solder lugs. It is designed for panel mounting with a straight body orientation.
Checking distributor stock and pricing after the page loads.
E-Switch K0130P-A126 technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DPDT |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 90° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.