E-Switch KAE03TGGR technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KAE |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KAE03TGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.