The KAP1109RT is a 9-position SPST rotary DIP switch from E-Switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a DC rated voltage of 24V and is designed for through-hole mounting. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is not RoHS compliant and is packaged in rail or tube form.
Sign in to ask questions about the E-Switch KAP1109RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch KAP1109RT technical specifications.
| Actuator Type | PIANO |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KAP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KAP1109RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.