
The E-Switch KAR06LGGT is a 6-position SPST rotary DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 24V and is designed for surface mount applications. The switch features a piano-style actuator with a length of 1.1mm and is constructed from nylon and copper alloy with a tin and gold plating. The KAR06LGGT is packaged in a rail or tube format with 30 units per package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch KAR06LGGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.1mm |
| Actuator Material | Nylon |
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KAR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KAR06LGGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.