
4-position SPST slide DIP switch with a 2.54mm terminal pitch, featuring through-hole mounting and straight PC pin termination. Offers a 0.025A (100mA) current rating at 24VDC, with gold/nickel plated bronze contacts. Designed for 2000 electrical and mechanical cycles, this washable switch operates within a -40°C to 85°C temperature range. Polybutylene actuator and PBT body construction ensure durability.
E-Switch KAS1104ET technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polybutylene |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KAS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KAS1104ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
