This 30mm rotary switch features a copper alloy, copper, and silver contact material with a silver plating. It has a non-shorting contact style and is rated for 350mA of current. The switch has a fixed index stop and a straight orientation. It is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 250V AC and DC and has a voltage rating of 125V AC.
E-Switch KC-43-A-30.0-01-N-L-S technical specifications.
| Actuator Length | 30mm |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 350mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Series | KC |
| Termination | Lug |
| Throw Configuration | 4P3T, SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch KC-43-A-30.0-01-N-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.