The KC16B7.001SPF is a 6-position SP6T rotary switch with a round shaft actuator. It features a maximum current rating of 0.35A at 125VAC and a maximum AC voltage rating of 250V. The switch has an electrical life of 10,000 cycles and a 30-degree angle of throw. It is available with PC pins and can be mounted through a panel or as a through-hole component. The switch body is oriented straight and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.35@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |