This 6-position rotary switch features a flush slot actuator style and a maximum current rating of 0.35 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and an electrical life of 10,000 cycles. The switch has a 30-degree angle of throw and is available in a panel mount configuration with a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flush Slot |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.35@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |