The KC16D7.001NPS is a 6-position SP6T rotary switch with a flush slot actuator style. It has a maximum current rating of 0.35 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 10,000 cycles and a 30-degree angle of throw. It is available in a panel mount/through hole package type with PC pins termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flush Slot |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.35@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |