Switch Key Lock SPST 45° Flat Key 4A 250VAC Solder Lug Panel Mount
E-Switch KO130K technical specifications.
| Pole Throw Configuration | SPST |
| Key Style | Flat Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.