Sign in to ask questions about the E-Switch KO130M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch KO130M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 4A |
| Index Angle | 45° |
| Mount | Panel |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | KO |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch KO130M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.