This E-Switch LAK-EE-U1-2-B-BLU is a latching DPDT pushbutton switch rated for 8A at 125VAC and 250V maximum AC and DC voltage. It features a flush round button actuator and is designed for panel mounting. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 55°C. It is illuminated by a blue incandescent lamp and has a panel cutout dimension of 22mm in a circular shape.
E-Switch LAK-EE-U1-2-B-BLU technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | >=50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch LAK-EE-U1-2-B-BLU to view detailed technical specifications.
No datasheet is available for this part.