This E-Switch LAK-EE-V1-1-0-RED is a SPDT latching switch with a flush round button actuator. It features a maximum current rating of 8 amps at 125VAC and a maximum AC voltage rating of 250. The switch has a termination style of quick connect and is designed for panel mounting. It can operate in temperatures ranging from -20 to 55 degrees Celsius and has an electrical life of at least 50,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | >=50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |