This is a panel mount switch with a flush round button actuator style, featuring a SPDT pole throw configuration and latching function. It has a maximum current rating of 8 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is designed for use in environments with operating temperatures ranging from -20 to 55 degrees Celsius. It is available with illumination, featuring an incandescent lamp with an orange color.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | >=50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Orange |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |