This E-Switch LAK-EE-V1-2-N-RED is a DPDT latching pushbutton switch with a maximum current rating of 8 amps at 125VAC and a maximum voltage rating of 250VAC. It features a flush round button actuator and a quick connect termination style. The switch is panel mount and has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. The switch is illuminated with a red incandescent lamp and has a panel cutout diameter of 22mm.
E-Switch LAK-EE-V1-2-N-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | >=50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Red |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch LAK-EE-V1-2-N-RED to view detailed technical specifications.
No datasheet is available for this part.