This SPDT switch features a flush round button actuator and a panel mount termination style with a maximum current rating of 8A at 125VAC and a maximum voltage rating of 250V. It has a minimum operating temperature of -20°C and a maximum operating temperature of 55°C. The switch has an electrical life of at least 50,000 cycles and a panel cutout diameter of 22mm. It is available with illumination, featuring an incandescent lamp with a green color.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | >=50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |