The LAK-OA-V1-3-L-BLU is a panel mount pushbutton switch with a flush round button actuator and a 3PDT configuration. It has a maximum current rating of 8 amps at 125VAC and a maximum voltage rating of 250VAC. The switch is designed for momentary contact operation and has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. The switch is illuminated with a blue incandescent lamp and has a panel cutout dimension of 22mm in diameter.
E-Switch LAK-OA-V1-3-L-BLU technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | >=50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch LAK-OA-V1-3-L-BLU to view detailed technical specifications.
No datasheet is available for this part.