This E-Switch panel mount switch features a flush round button actuator and a DPDT pole throw configuration. It has a maximum current rating of 8 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch is rated for an electrical life of at least 50,000 cycles and operates within a temperature range of -20 to 55 degrees Celsius. It is available with incandescent lamp illumination in yellow.
E-Switch LAS-EE-U1-2-D-YEL technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | >=50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch LAS-EE-U1-2-D-YEL to view detailed technical specifications.
No datasheet is available for this part.