Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch LC2258EENS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | LC |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LC2258EENS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.