E-Switch LC2258OANS technical specifications.
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LC2258OANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
