
This SPST pushbutton switch features a square actuator with blue and red illumination, rated for 100mA current and 1,000,000 cycles of electrical and mechanical life. It operates between -20°C and 70°C and is available in bulk packaging. The switch is designed for through hole mounting and has a PC pin termination.
Sign in to ask questions about the E-Switch LP11OA1TBSRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch LP11OA1TBSRB technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue, Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | LP11 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LP11OA1TBSRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.