
This 12V 100mA SPST through hole pushbutton switch features a square actuator with green and red illumination. It can operate up to 1,000,000 cycles and has a maximum operating temperature of 70°C. The switch is available in bulk packaging and is not RoHS compliant. It has a minimum operating temperature of -20°C and a DC rated voltage of 12V.
E-Switch LP11OA1TCSRG technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LP11 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.