Switch Push Button OFF (ON) SPST Square Button 0.1A 20VDC Momentary Contact Thru-Hole PC Pins
E-Switch LP16OA1ASGYB technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 60°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.