The LP1OA1AG is a 30V DC rated, 100mA current rated, SPST off-mom panel mount pushbutton switch with a round, button actuator. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is lead free and RoHS compliant. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is available in a bulk packaging option.
E-Switch LP1OA1AG technical specifications.
| Actuator Length | 3mm |
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LP1 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LP1OA1AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.