Switch Push Button N.O. SPST Square Button 0.005A 20VDC PC Pins Thru-Hole
E-Switch LP2S2TBGRNN technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | LP2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.