This SPDT basic switch features a button actuator and a maximum current rating of 15 amps at 250 volts AC, meeting cUL, UL, and VDE standards. It has an electrical life of 50,000 cycles and a termination style of PC pins. The switch is designed for through-hole mounting and operates within a temperature range of -25 to 85 degrees Celsius.
E-Switch LS-085-15-00-F160-V2-A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 15@250VAC@(cUL/UL/VDE)A |
| Max AC Voltage Rating | 250@(cUL/UL/VDE)V |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.57N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch LS-085-15-00-F160-V2-A to view detailed technical specifications.
No datasheet is available for this part.