
SPDT snap action switch featuring a long roller lever and quick connect termination. Rated for 15A at 250VAC, with an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. Operates with a force of 1.18N (120gf) and offers a temperature range of -25°C to 85°C. Mounts via through-hole or chassis mount configurations. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch LS0851506F120C1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Chassis Mount |
| Operating Force | 120gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LS0851506F120C1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
