The LSU11-120001A9 is a 9mm standard actuator slide switch with an on-on function, rated for 125V AC and operating within a temperature range of -30°C to 105°C. It features a mechanical life of 100,000 cycles and an electrical life of 10,000 cycles. The switch has a silver contact material and a polyphenylene actuator material, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9mm |
| Actuator Material | PPO, Polyphenylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LSU, LAMB |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |