The LSU11-220001A9 is a standard on-on slide switch with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It has a mechanical life of 100,000 cycles and an electrical life of 10,000 cycles. The switch has a throw configuration of DPDT and a voltage rating of 125V AC. It is available in bulk packaging and is not RoHS compliant.
E-Switch LSU11-220001A9 technical specifications.
| Actuator Length | 9mm |
| Actuator Material | PPO, Polyphenylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LSU, LAMB |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch LSU11-220001A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.