E-Switch LSU11-230101A3 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | PPO, Polyphenylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 400gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSU, LAMB |
| Switch Function | On-On-On |
| Switch Travel | 6mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LSU11-230101A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.