Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch MS0850503F010S1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.1N |
| Operating Position | 0.374inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.172inch |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch MS0850503F010S1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
