This 3PDT latching pushbutton switch features a square button actuator and a panel mount/through hole termination style. It has a maximum current rating of 8 amps at 125 volts AC, certified to CSA and UL standards. The switch is rated for 250 volts AC and 24 volts DC, with an electrical life of 50,000 cycles. It operates within a temperature range of -20 to 55 degrees Celsius.
E-Switch P16-EE-S1-3-0-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.