This panel mount switch features a 3PDT configuration with a square button actuator and a latching function. It has a maximum current rating of 8 amps at 125VAC and 24VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 24V. The switch is designed for panel mount and through hole mounting, with PC pins for termination. It has an electrical life of 50,000 cycles and operates within a temperature range of -20 to 55°C.
E-Switch P16-EE-S1-3-C-GRN technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.